Compact digital multimeter and mA loop calibrator solution Full-featured mA loop calibrator with built-in 24v Loop Power Quickly and easily troubleshoot every part of a control loop Large, bright dual-measurement display
MULTIMETER, WITH CALIB FLUKE 789; Approval Bodies:IEC1010 Cat 3, UL, CSA, TUV; Battery Size Code:4 x AA Alkaline; External Depth:203mm; External Length / Height:50mm; Frequency Measuring Ranges:199.99Hz, 1999.9Hz, 19.999KHz; Percentage Accuracy:0.2%; Resolution:1mA; Safety Category:EN61010, ANSI/ISA S82.01-1994, CAN/CSA C22.2 no.1010..1-92 Over Voltage Category III; Temp, Op. Max:55°C; Temp, Op. Min:-20°C; Temperature, Storage Max:60°C; Temperature, Storage Min:-40°C; Time, Battery Life:140h; Voltage, Input Max:1000V; Weight:600g; Width, External:100mm; AC Current Measuring Ranges:1A (0.44A continuous); AC Current Range Accuracy:1% +2; AC Voltage Range Accuracy:0.7% +2; DC Current Measuring Ranges:1A (0.44A continuous); DC Current Range Accuracy:0.2% +2; DC Voltage Range Accuracy:0.1% +1; Loop Supply:24V - 250ohm @ 20mA; Measuring Ranges, Continuity:<100R; Resistance Measuring Ranges:400R, 4R, 40R, 400KR, 4MR, 40MR; Resistance Range Accuracy:0.2% +1; Test Ranges, Diode:2.000V