Fluke FLUKE-787B

Multimeter And ma Loop Calibrator, True-rms, 1000V, 440MA, 787B Series
$ 1,338.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-787B.

Farnell

Datasheet3 pages9 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-33.63%

Descriptions

Descriptions of Fluke FLUKE-787B provided by its distributors.

MULTIMETER AND MA LOOP CALIBRATOR, TRUE-RMS, 1000V, 440MA, 787B SERIES
FLUKE-787B - Fluke - Digital Multimeter, ProcessMeter Series, 4000 Count, True RMS, Auto, Manual Range, 3.75 Digit (4777186)
DMM, HANDHELD, TRUE RMS, AUTO/MANUAL; DMM Functions: AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits: 3.75; DMM Response Type: True RM; Available until stocks are exhausted
Type of Measurement = TRMS AC / Voltage Measuring Range = 400 mV ... 1 kV / Current Measuring Range Max. A = 1 / Resistance Measuring Range Max. MOhm = 40 / Resistance Measuring Range Min. Ohm = 400 / Frequency Measuring Range Max. kHz = 20 / Battery Type = 4x AA

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 787B
  • FLUKE-787B.
  • FLUKE787B