Fluke FLUKE-787

Process Meter; 0 to 1000; 0 to 1 A; 0 to 1000; 32 mm L x 87 mm W x 187 mm H
$ 939.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-787.

element14 APAC

Datasheet1 page18 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fluke FLUKE-787 provided by its distributors.

Process Meter; 0 to 1000; 0 to 1 A; 0 to 1000; 32 mm L x 87 mm W x 187 mm H
MULTIMETER, LOOP CALIBRATOR, FLUKE 787; Dmm Functions:Current, Voltage, Frequency, Resistance; No. of Digits:-; Response Type:True RMS; Display
PROCESS METER, LOOP CALIBRATION; DMM Functions:AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance; No. of Digits:-; DMM Response Type:Average; Display Count:30000; Range Selection:Auto, Manual; Voltage Measure DC Max:1kV
MULTIMETER, CALIBRATOR FLUKE 787; DMM Type:Handheld; Voltage Measuring Ranges, DC:4000mV, 4V, 40V, 400V, 1000V; Voltage Measuring Ranges, AC:4000mV, 4V, 40V, 400V, 1000V; Digits, No. of:4000; Series:Fluke 787; AC Current Measuring Ranges:1A (0.44A continuous); Calibration Code:8; Current, Source Range:0-20mA or 4-20mA; Current, Test:30mA; DC Current Measuring Ranges:1A (0.44A continuous); External Depth:32mm; External Length / Height:187mm; Frequency Measuring Ranges:199.99Hz, 1999.9Hz, 19.999KHz; Loop Supply:overanging to 24mA; Measuring Ranges, Continuity:<100R; Resistance Measuring Ranges:400R,4KR,40KR,4MR,40MR; Width, External:87mm

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 619913
  • FLUKE 787
  • FLUKE787