Fluke FLUKE-771

Fluke 2646347 771 Clamp meter Handheld digital CAT II 300V 1200 counts
$ 1,035.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-771.

Farnell

Datasheet2 pages17 years ago

Master Electronics

Burklin Elektronik

Newark

element14

Inventory History

3 month trend:
+11.05%

Descriptions

Descriptions of Fluke FLUKE-771 provided by its distributors.

Fluke 2646347 771 Clamp meter Handheld digital CAT II 300V 1200 counts
Fluke Milliamp Process Clamp Meter Measures 4 to 20mA with Jaw and Car
MULTIMETER, DIGITAL, CLAMP DMM Type:Clamp; Current Measuring Range DC:0mA to 20.99mA; Current Measuring Range AC:0mA to 20.99mA; DMM Functions:AC/DC Current; Ranging:Auto; Current AC Max:20.99mA ;
CLAMP METER, PROCESS FLUKE 771; Ammeter Function: AC / DC Current; Ammeter Type: Clamp; Current Measuring Range AC: 21mA to 99.9mA; Current Measuring Range DC: 4mA ; Available until stocks are exhausted Alternative available
Measuring Range = 0 ... 100 mA / Resolution uA = 10 / Accuracy % = 0.2 / Display Type = LCD / Conductor Diameter mm = 4.5 / Battery Type = 2x AA / Protection Rating = IP40 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50
Calibration Type:Current; External Height:212mm; External Width:59mm; External Depth:38mm; Accuracy:0.2%; Weight:260g; Operating Temperature Min:-10°C; Operating Temperature Max:50°C; Product Range:Fluke 770 Series; Ranging:Auto RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2646347
  • 771
  • FLUKE 771
  • FLUKE-771.
  • FLUKE771