Fluke FLUKE-77-4

Digital Multi-Meter Auto-Ranging Min/Max
$ 453.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-77-4.

Newark

Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

JRH Electronics

Inventory History

3 month trend:
-25.65%

Descriptions

Descriptions of Fluke FLUKE-77-4 provided by its distributors.

Digital Multi-Meter Auto-Ranging Min/Max
MULTIMETER, DIGITAL, HANDHELD DMM Type:Handheld; Voltage Measuring Range DC:600mV to 1000V; Voltage Measuring Range AC:6V to 1000V; Current Measuring Range DC:60mA to 10A; Current Measuring Range AC:60mA to 10A ;
DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance; No. of Digits:3.75; DMM Response Type:Average; Display Count:6000; Range Selection:Auto, Manual; Voltage Measure DC Max:1kV RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2727486
  • 77-4
  • FLUKE 77-4
  • FLUKE-77-4.