Fluke FLUKE-754

754 Documenting Process Calibrator with Data Logging and HART Communication Capability
$ 10,939.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-754.

element14 APAC

Datasheet11 pages14 years ago

Newark

Jameco

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.69%

Supply Chain

Introduction Date2023-08-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fluke FLUKE-754 provided by its distributors.

754 Documenting Process Calibrator with Data Logging and HART Communication Capability
CALIBRATOR, PROCESS, Fluke FLUKE-754. 754, HART; Calibration Type:Current, Frequency, Pressure, Resistance, Temperature, Voltage; External Height:63mm; External Width:136mm; External Depth:245mm; Accuracy:0.0005%; Weight:1.2g; Operating Temperature Min:-10°C; Operating Temperature Max:50°C; Product Range:-; SVHC:No SVHC (15-Jun-2015); Operating Temperature Range:-10°C to +50°C
Voltage Measuring Range = 300 V / Current Measuring Range Max. mA = 110 / Resistance Measuring Range Max. kOhm = 10 / Frequency Measuring Range Min. Hz = 1 / Frequency Measuring Range Max. kHz = 50 / Interface Type = USB / Battery Type = Rechargeable / Protection Rating = IP52

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3405771
  • 754
  • FLUKE 754
  • FLUKE 754.
  • FLUKE-754.
  • FLUKE754