Fluke FLUKE-750P06

FLUKE-750P06 - Fluke Pressure Module 0 To 100 (0 To 7 Bar) (0 To 700 Kpa) (4352349)
$ 2,337.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-750P06.

TME

Datasheet6 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fluke FLUKE-750P06 provided by its distributors.

FLUKE-750P06 - Fluke Pressure Module 0 To 100 (0 To 7 Bar) (0 To 700 Kpa) (4352349)
Fluke 750P06 Gauge Pressure Module, 0-7 Bar, 4X Burst Rating
Fluke FLUKE-750P06 Differential Pressure Module, 0 to 100 psi, 4X Burst, 316 SS, NonCorrosive Gases
750P Manometer Pressure Adapter Manual O-Ring Manometer
PRESSURE MODULE, 0PSI TO 100PSI;
Product Range:750P Series; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Pressure Measuring Range:0psi to 100psi RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 750P06
  • FLUKE-750P06.
  • FLUKE750P06