Fluke FLUKE-726

Process Calibration Tools PRECISION MULTIFUNCT PROCESS CALIBRATOR
$ 5,610.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-726.

element14 APAC

Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

TME

Inventory History

3 month trend:
-6.55%

Descriptions

Descriptions of Fluke FLUKE-726 provided by its distributors.

Process Calibration Tools PRECISION MULTIFUNCT PROCESS CALIBRATOR
Calibration Type:Current, Frequency, Resistance, RTD, Thermocouple, Voltage; External Height:200mm; External Width:96mm; External Depth:47mm; Accuracy:0.01%; Weight:650g; Operating Temperature Min:-10°C; Product Range:- RoHS Compliant: Yes
Multifunction process calibrator CAT Catalogue Description: Multifunction process calibrator 24mA 15kHz 4kOhm Dimensions L x W x H: 200 x 96 x 47 mm Temperature range: max. 1750 °C Weight: 850 g Display: LCD / Backlit Instrument for: Current / Frequency / Pressure / Resistance / RTD / Thermoelements / Voltage Measuring function: Current, apply/simulate / Frequency, apply/simulate / Pressure, apply/simulate / Resistance, apply/simulate / Voltage, apply/simulate Sensor type/thermocouples: J / K / T / E / R / S / B / M / L / U / N / XK / BP / Cu10 / Ni120 / PT100 / PT200 / PT500 / PT1000 ADC max.: 24 mA ADC resolution: 1 uA Hz max.: 15 kHz Hz resolution: 1 Hz VDC max.: 30 VDC VDC resolution: 0.01 mV °C resolution: 0.01 °C Ohm max.: 4000 Ohm Ohm resolution: 0.01 Ohm

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2452080
  • 726
  • FLUKE 726
  • FLUKE-726.
  • FLUKE726