Fluke FLUKE-724

Temperature Calibrator 0-10V Source 0-30V Measure 0-24mA Measure 15-3200 Ohms 24VDC
$ 3,503.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-724.

Newark

Datasheet3 pages17 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+31.54%

Descriptions

Descriptions of Fluke FLUKE-724 provided by its distributors.

Temperature Calibrator 0-10V Source 0-30V Measure 0-24mA Measure 15-3200 Ohms 24VDC
TEMPERATURE CALIBRATOR, 0.024A, 55DEG C; Calibration Type: Temperature; External Height: 200mm; External Width: 96mm; External Depth: 47mm; Accuracy: 0.02%+2LSD; Wei; Available until stocks are exhausted Alternative available
Calibration Type:Temperature; External Height:200mm; External Width:96mm; External Depth:47mm; Accuracy:0.02%+2LSD; Weight:650g; Operating Temperature Min:-10°C; Operating Temperature Max:55°C; Product Range:-; Battery Size Code:AA RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1553041
  • 724
  • FLUKE 724
  • FLUKE 724.
  • FLUKE-724.
  • FLUKE724