Fluke FLUKE-721EX-1615

FLUKE-721EX-1615 - Fluke Dual Sensor Pressure Calibrator 16 Psig 1500 Psig (4353420)
$ 3,889.344
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-721EX-1615.

Farnell

Datasheet3 pages11 years ago

Burklin Elektronik

Descriptions

Descriptions of Fluke FLUKE-721EX-1615 provided by its distributors.

FLUKE-721EX-1615 - Fluke Dual Sensor Pressure Calibrator 16 Psig 1500 Psig (4353420)
Process Calibrator Multimeter
CALIBRATOR MANOMETERS DUAL
PRESSURE CALIBRATOR, 16-1500PSIG; Calibration Type: Pressure; External Height: 200mm; External Width: 110mm; External Depth: 58mm; Accuracy: 0.025%; Weight: 539g; Operating Temperature Min: -10°C; Operating Temperature Max: 45°C

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 721EX-1615
  • FLUKE-721EX-1615.