Fluke FLUKE-721-1605

FLUKE-721-1605 - Fluke Dual Sensor Pressure Calibrator 16 Psig 500 Psig (4353327)
$ 3,632.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-721-1605.

TME

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Fluke FLUKE-721-1605 provided by its distributors.

FLUKE-721-1605 - Fluke Dual Sensor Pressure Calibrator 16 Psig 500 Psig (4353327)
CALIBRATOR MANOMETERS DUAL SENS
Calibration Type:Pressure; External Height:200Mm; External Width:110Mm; External Depth:58Mm; Accuracy:0.025%; Weight:19Oz; Operating Temperature Min:-10°C; Operating Temperature Max:50°C; Product Range:721 Series Rohs Compliant: Yes |Fluke Electronics FLUKE-721-1605

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 721-1605
  • FLUKE 721-1605
  • FLUKE-721-1605.