Fluke FLUKE-718EX 300

Fluke 718EX 300 Intrinsically Safe Pressure Calibrator, -12 to 300 psi, .05% Accuracy
$ 5,465.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-718EX 300.

Newark

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fluke FLUKE-718EX 300 provided by its distributors.

Fluke 718EX 300 Intrinsically Safe Pressure Calibrator, -12 to 300 psi, .05% Accuracy
PRESSURE CALIBRATOR, -12 PSI to 300 PSI Calibration Type:Pressure External Height:216mm External Width:94mm External Depth:66mm Accuracy:
Calibration Type:Pressure; External Height:216mm; External Width:94mm; External Depth:66mm; Accuracy:± 0.05%; Weight:992g; Operating Temperature Min:-10°C; Operating Temperature Max:55°C; Product Range:-; No. of Batteries:1 RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 718EX 300
  • 718EX-300
  • FLUKE-718EX 300.
  • FLUKE-718EX-300
  • FLUKE-718EX300
  • FLUKE718EX 300
  • FLUKE718EX300