Fluke FLUKE-718 100US

Fluke FLUKE-718 100US Pressure Calibrator, 100 Psig, USA, 718 Series
$ 3,908.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-718 100US.

Newark

Datasheet3 pages20 years ago

TME

Descriptions

Descriptions of Fluke FLUKE-718 100US provided by its distributors.

Fluke FLUKE-718 100US Pressure Calibrator, 100 Psig, USA, 718 Series
Fluke PRESSURE CALIBRATOR 12 to 100 PSI USA
CALIBRATOR MANOMETERS PRESSURE
Calibration Type:Pressure; External Height:216mm; External Width:94mm; External Depth:66mm; Accuracy:0.015%; Weight:992g; Operating Temperature Min:-10°C; Operating Temperature Max:55°C; Product Range:-; Battery Size Code:9V RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 718 100US
  • FLUKE-718 100 US
  • FLUKE-718 100US.