Fluke FLUKE-715

Calibrator; 0 to 10 V; 0 to 24 mA; 7.93 in.; CSA Certified
$ 1,859.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-715.

Electro Sonic

Datasheet2 pages20 years ago
Datasheet1 page21 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-19.79%

Descriptions

Descriptions of Fluke FLUKE-715 provided by its distributors.

Calibrator; 0 to 10 V; 0 to 24 mA; 7.93 in.; CSA Certified
CALIBRATOR, LOOP FLUKE 715; Calibration Type: Current, Voltage; External Height: 187mm; External Width: 87mm; External Depth: 32mm; Accuracy: Voltage: 0.01%+2LSD, Current: 0.015%+2LSD; Weig; Available until stocks are exhausted
Voltage Measuring Range = 0 ... 200 mV / Voltage Measuring Range = 0 ... 25 V / Current Measuring Range Max. mA = 24 / Battery Type = 1x 9 V
FLUKE Fluke-715 Process Calibrator, Current and Voltage. More details: Process Calibrator, Current and Voltage, Source Voltage 0 to 10VDC, Voltage Measurement Range 0 to 25VDC, Source Current 0 to 24mA, Current Measurement Range 0 to 24mADC, Accuracy +/-0.01% of Reading + 2 Counts, Loop Supply Voltage 24 VDC, Display 5 Digit LCD, Calibration Certificate NIST, Powered By 9V Battery, Includes Test Leads, Alligator Clips, Holster and Instructions

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 620101
  • FLUKE 715
  • FLUKE 715..
  • FLUKE-715.
  • FLUKE715