Fluke FLUKE-709H

Fluke Precision Current HART Loop Calibrator, MA Source, MA Simulate, MA Read
$ 1,903.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-709H.

element14 APAC

Datasheet3 pages13 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-8.70%

Descriptions

Descriptions of Fluke FLUKE-709H provided by its distributors.

Fluke Precision Current HART Loop Calibrator, MA Source, MA Simulate, MA Read
Voltage Measuring Range = DC: 0 ... 30 V / Current Measuring Range Max. mA = 24 / Display Type = LCD / Battery Type = 6x AAA / Protection Rating = IP40
Calibration Type:Current, Voltage; External Height:15cm; External Width:9cm; External Depth:3cm; Accuracy:0.01% ± 2cts; Weight:300g; Operating Temperature Min:-10°C; Operating Temperature Max:55°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 709H
  • FLUKE 709H
  • FLUKE-709H.
  • FLUKE709H