Fluke FLUKE-700G31

Fluke 700G31 Precision Pressure Test Gauge, -14 to 10000 psi, -.97 to 690 bar
$ 1,422.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-700G31.

Newark

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Jameco

Inventory History

3 month trend:
-47.50%

Descriptions

Descriptions of Fluke FLUKE-700G31 provided by its distributors.

Fluke 700G31 Precision Pressure Test Gauge, -14 to 10000 psi, -.97 to 690 bar
Pressure Measuring Range Min. bar = -0.97 / Pressure Measuring Range Max. bar = 690 / Display Type = LCD / Battery Type = 3x AA / Protection Rating = IP64
Calibration Type:Pressure; External Height:5"; External Width:4.5"; External Depth:1.5"; Accuracy:± 0.05% Full Scale; Weight:1.22lb; Operating Temperature Min:-10°C; Operating Temperature Max:55°C; Product Range:700G Series RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 700G31
  • FLUKE 700G31
  • FLUKE-700G31.
  • FLUKE700G31