Fluke FLUKE-700G27

Digital Test Compound Gauge, -12 to 0 to 300 psi, 3 3/4 in Dial, 1/4 in NPT, Bottom Location
$ 1,422.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-700G27.

Newark

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Jameco

Inventory History

3 month trend:
-25.53%

Descriptions

Descriptions of Fluke FLUKE-700G27 provided by its distributors.

Digital Test Compound Gauge, -12 to 0 to 300 psi, 3 3/4 in Dial, 1/4 in NPT, Bottom Location
Fluke 700G27 Precision Pressure Test Gauge, -12 to 300 psi, -.83 to 6.9 bar
PRESSURE GAUGE, 300 PSIG, 1.22LB; Available until stocks are exhausted
FLUKE-700G27 - Fluke Pressure Gauge 300 Psig (4097545)
Precision Pressure Gauge -12-300PSI Burst at 2000PSI
Manometro De Precisin, 300 Psig RoHS Compliant: Yes
Pressure Calibrator Gauge Hydraulic and Pneumatic -
METER, GAUGE, PRESSURE, DIGITAL, -15/+300 PSIG
Pressure Measuring Range Min. bar = -0.83 / Pressure Measuring Range Max. bar = 20 / Display Type = LCD / Battery Type = 3x AA / Protection Rating = IP64

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 700G27
  • FLUKE 700G27
  • FLUKE 700G27.
  • FLUKE700G27