Fluke FLUKE-561

Infrared Thermometer, Single Dot Laser Sighting Adjustable 0.30, 0.70, 0.95, Backlit LCD
$ 304.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-561.

Master Electronics

Datasheet2 pages18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.70%

Descriptions

Descriptions of Fluke FLUKE-561 provided by its distributors.

Infrared Thermometer, Single Dot Laser Sighting Adjustable 0.30, 0.70, 0.95, Backlit LCD
Fluke 561 Infrared and Contact Thermometer, -40-1022 Degree F Range, 12:1 Ratio
Infrared and Contact Thermometer with K-type Thermocouple Capability
THERMOMETER, INFRARED, -40DEG TO 550DEG; Temperature Measuring Range: -40°C to +550°C; Accuracy %: 1%; Operating Temperature Min: -40°C; Operating Temperature Max: ; Available until stocks are exhausted Alternative available
IR THERMOMETER, -40 TO 550DEG C; Temperature Measuring Range:-40°C to +550°C; Accuracy:1%; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Product Range:Fluke 560 Series; Thermocouple Type:K; Wavelength Max:670nm RoHS Compliant: Yes
Inputs = 2 / Accuracy % = 1 / IR Temperature Range Min. °C = -40 / IR Temperature Range Max. °C = 550 / Temperature Probe = Type K / Resolution °C = 0.1 / Response Time ms = 500 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 12:1 / Display Type = LCD / Data Storage = No / Battery Type = 2x AA / Battery Life h = 12

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2558118
  • 561
  • FLUKE 561
  • FLUKE-561.
  • FLUKE561