Fluke FLUKE-424D

Fluke Laser Distance Meter Includes Compass and Pouch 80 Meters 260 Feet
$ 627.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-424D.

element14 APAC

Datasheet2 pages14 years ago

Jameco

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.63%

Descriptions

Descriptions of Fluke FLUKE-424D provided by its distributors.

Fluke Laser Distance Meter Includes Compass and Pouch 80 Meters 260 Feet
DISTANCE METER, LASER, 100M; Tape Measure Type: Laser; Blade Width: -; Case Colour: Yellow; Product Range: -; SVHC: No SVHC (15-Jun-2015); Measuring Range Max: 100m; Available until stocks are exhausted Alternative available
Distance Meter, Laser, 100M; Display Type:Lcd; Laser Class:Class 2; Ip Rating:Ip54; Battery Type:2 X Aaa; Product Range:-; Case Color:Yellow; Measuring Range Max:100M; Tape Measure Type:Laser Rohs Compliant: Na |Fluke Electronics FLUKE-424D

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4106866
  • 424D
  • FLUKE 424D
  • FLUKE424D