CLAMP METER, I-FLEX PROBE, 2.5KA/TRUERMS; DMM Functions: AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance; Current Measure AC Max: 2.5kA; Voltage Mea; Available until stocks are exhausted Alternative available
Remote Display True Rms Ac/Dc Clamp Meter With Iflex®; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Frequency, Resistance; Current Measure Ac Max:2.5Ka; Voltage Measure Ac Max:1Kv; Voltage Measure Dc Max:1Kv; Ranging:Auto Rohs Compliant: Yes |Fluke Electronics FLUKE-381
Type of Measurement = TRMS AC + DC / Current Measuring Range Max. - AC kA = 2.5 / Current Measuring Range Max. - DC A = 999.9 / Voltage Measuring Range = AC: 600 V ... 1 kV / Voltage Measuring Range = DC: 600 V ... 1 kV / Resistance Measuring Range Min. Ohm = 600 / Resistance Measuring Range Max. kOhm = 60 / Frequency Measuring Range Min. Hz = 5 / Frequency Measuring Range Max. Hz = 500 / Jaw Opening Size mm = 34 / Range Selection = Auto / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 5x AA