DMM, CLAMP, AUTO, 1KA, 4DIGIT; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance; Current Measure AC Max: 1kA; Voltage M; Available until stocks are exhausted Alternative available
Type of Measurement = TRMS AC + DC / Current Measuring Range Max. - AC kA = 2.5 / Current Measuring Range Min. - AC A = 999.9 / Current Measuring Range Max. - DC kA = 1 / Current Measuring Range Min. - DC A = 999.9 / Voltage Measuring Range = AC: 1 kV / Voltage Measuring Range = DC: 500 mV ... 1 kV / Resistance Measuring Range Max. kOhm = 60 / Frequency Measuring Range Min. Hz = 5 / Frequency Measuring Range Max. Hz = 500 / Capacitance Min. uF = 1 / Capacitance Max. uF = 1000 / Jaw Opening Size mm = 34 / Range Selection = Auto / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 2x AA