Type of Measurement = TRMS AC + DC / Current Measuring Range Max. - AC kA = 2.5 / Current Measuring Range Min. - AC A = 600 / Current Measuring Range Max. - DC A = 600 / Voltage Measuring Range = AC: 1 kV / Voltage Measuring Range = DC: 1 kV / Resistance Measuring Range Max. kOhm = 6 / Capacitance Min. uF = 1 / Capacitance Max. uF = 1000 / Jaw Opening Size mm = 34 / Range Selection = Auto / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 2x AA