Fluke FLUKE-369 FC

Digital Current Leakage Tester, LCD, CAT III 600 V, CAT IV 300 V Safety Rating
$ 1,188.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-369 FC.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-12.04%

Descriptions

Descriptions of Fluke FLUKE-369 FC provided by its distributors.

Digital Current Leakage Tester, LCD, CAT III 600 V, CAT IV 300 V Safety Rating
Clamp Meter, 60A, 61Mm, Auto/Manual; Dmm Functions:Ac Current; Current Measure Ac Max:60A; Voltage Measure Ac Max:-; Voltage Measure Dc Max:-; Resistance Measure Max:-; Dmm Response Type:True Rms; Range Selection:Auto, Manual Rohs Compliant: Yes |Fluke Electronics FLUKE-369FC
Type of Measurement = TRMS / Current Measuring Range = 3 mA ... 60 A / Frequency Min. Hz = 40 / Frequency Max. kHz = 1 / Frequency Measuring Range Min. Hz = 40 / Frequency Measuring Range Max. kHz = 1 / Range Selection = Auto / Manual / Jaw Opening Size mm = 61 / Conductor Diameter mm = 61 / Display Type = LCD / Battery Type = 2x AA / Protection Rating = IP30

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 369 FC
  • FLUKE-369-FC
  • FLUKE-369FC
  • FLUKE369 FC
  • FLUKE369FC