Fluke FLUKE-289/FVF

Model 289 True-RMS Industrial Logging Multimeter Kit in Soft Case with FlukeView FVF Software
$ 1,134.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-289/FVF.

Newark

Datasheet2 pages18 years ago

Master Electronics

element14 APAC

Jameco

Inventory History

3 month trend:
+13.68%

Descriptions

Descriptions of Fluke FLUKE-289/FVF provided by its distributors.

Model 289 True-RMS Industrial Logging Multimeter Kit in Soft Case with FlukeView FVF Software
Kit Contents:Fluke 289 Digital Multimeter, test leads, alligator clips,set test probe caps & amp jack plugs, 80BK temperature probe, TPAK magnet hanger, FlukeView forms software and cable, soft case; Product Range:-
Voltage Measuring Range = AC: 50 mV ... 1 kV / Voltage Measuring Range = DC: 50 mV ... 1 kV / Current Measuring Range Min. - AC uA = 500 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Min. - DC uA = 500 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 500 / Resistance Measuring Range Min. Ohm = 50 / Frequency Min. Hz = 100 / Frequency Max. kHz = 999.99 / Other Measuring Ranges = Capacitance: 1 nF ... 0.1 F / Other Measuring Ranges = Temperature: -200 ... 1350 °C / Battery Type = 6x AA / Battery Life h = 100 / DMM Type = Handheld / Continuity Check = Yes / Calibrated = No
MULTIMETER KIT, FLUKE 289/FVF; DMM Type:Handheld; Voltage Measuring Ranges, DC:1000V; Voltage Measuring Ranges, AC:1000V; Digits, No. of:50000; DMM Response Type:True RMS; AC Current Measuring Ranges:10A; AC Current Range Accuracy:± (0.7%+5d); AC Voltage Range Accuracy:± (0.4%+40d); Capacitance Measuring Ranges:100mF; Capacitance Range Accuracy:± (1.0%+5d); Conductance Measuring Ranges:50nS; DC Current Measuring Ranges:10A; DC Current Range Accuracy:± (0.15%+2d); DC Voltage Range Accuracy:± (0.025%+5d); Frequency Measuring Range Accuracy:± (0.005%+1d); Frequency Measuring Ranges:1MHz; Resistance Measuring Ranges:500MR; Resistance Range Accuracy:± (0.05%+2d); Resolution, Capacitance Measuring Range:0.001nF; Resolution, Current Measuring Range AC:0.01µF; Resolution, Current Measuring Range DC:0.01µF; Resolution, Frequency Measuring Range:0.01Hz; Resolution, Resistance Measuring Range:0.01R; Resolution, Temperature Measuring Range:0.1°C; Resolution, Voltage Measuring Range AC:1µV

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 289 FVF
  • 289/FVF
  • FLUKE 289 FVF
  • FLUKE 289/FVF
  • FLUKE-289/FVF.
  • FLUKE289/FVF
  • FLUKE289FVF