Descriptions of Fluke FLUKE-287/FVF provided by its distributors.
FLUKE FLUKE-287/FVF Digital Multimeter, 1000V, 10A, 500 MOhms. More details: Digital Multimeter, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 500 megaohm, Basic DC Accuracy 0.00025, Counts 50000, Battery Type AA Alkaline, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 1nF to 100mF, Frequency Counter Range 99.99 Hz to 999.99 kHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging Yes, Interface USB, Data Hold Yes, Bar Graph Yes, Display Backlit Digital - 1/4 VGA Dot Matrix