Descriptions of Fluke FLUKE 233 provided by its distributors.
Remote Display Multimeter 0.1mV - 1000V AC 0.1mV - 1000V DC 0.1mA - 10A AC/DC 0.1 - 40M Ohms
Wireless Digital Multimeter, 1,000 Max. AC Volts, 1,000 Max. DC Volts, 10 Max. AC Amps
-233 Remote Display Multimeter, 30 Ft Away, 1000 V, 10 A, 50 kHz, 6000 Count, TRMS
TRMS digital multimeter FLUKE 233, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 µF to 9.999 mF, CAT III 1000 V, CAT IV 600 V
DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature; No. of Digits:3.5; DMM Response Type:True RMS; Display Count:9999; Range Selection:Auto, Manual; Voltage Measure DC Max:1kV; Product Range:-RoHS Compliant: Yes
MULTIMETER, REMOTE DISPLAY FLUKE 233; DMM Type:Handheld; Voltage Measuring Range DC:0.1mV to 1000V; Voltage Measuring Range AC:0.1mV to 1000V; Current Measuring Range DC:100µA to 10A; Current Measuring Range AC:100µA to 10A; Resistance Measuring Range:0.1ohm to 40Mohm; Frequency Measuring Range:0.1Hz to 50kHz; Capacitance Measuring Range:1000nF to 9999µF; Temperature Measuring Range:-40°C to +400°C; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature; Ranging:Auto, Manual; Display Count:6000; SVHC:No SVHC (15-Dec-2010); Battery Lifetime:400h; Current Range AC:0.1 mA to 10 A; Current Range DC:0.1 mA to 10 A; External Depth:5.3cm; External Length / Height:19.3cm; External Width:9.3cm; Series:Fluke 233; Temperature Measuring Range:-40°C to +400°C; Weight:604g