Fluke FLUKE-190-502-III

Fluke FLUKE-190-502-III Handheld Oscilloscope, 2 Channel, 500MHz, Color, 190 Series III
$ 7,706.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-190-502-III.

RS (Formerly Allied Electronics)

Datasheet12 pages4 years ago

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Fluke FLUKE-190-502-III provided by its distributors.

Fluke FLUKE-190-502-III Handheld Oscilloscope, 2 Channel, 500MHz, Color, 190 Series III
Hand Held Oscilloscopes, Lcd, 500Mhz; Product Range:Scopemeter 190 Series Iii; Scope Channels:2 Channel, Isolated; Bandwidth:500Mhz; Sampling Rate:5Gsps; Display Memory Depth:30 Kpts; Calculated Rise Time:700Ps; Plug Type:- Rohs Compliant: Yes |Fluke Electronics FLUKE-190-502-III
Bandwidth MHz = 500 / Channels = 2 / Vertical Sensitivity / Div Min. mV/div = 2 / Rise Time ns = 0.7 / Vertical Sensitivity / Div Max. V/div = 100 / Vertical Resolution Bit = 8 / Sampling Rate GSPS = 5 / Resistance Max. MOhm = 30 / Display Type = LCD / Battery Life h = 7 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Time Basis Max. s/div = 4 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 190-502-III