Fluke FLUKE-190-102-III-S

Fluke FLUKE-190-102-III-S Handheld Oscilloscope, 2 Channel, 100MHz, SCC-293 Kit, 190 Series III
$ 5,784.194
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-190-102-III-S.

RS (Formerly Allied Electronics)

Datasheet12 pages4 years ago

TME

Descriptions

Descriptions of Fluke FLUKE-190-102-III-S provided by its distributors.

Fluke FLUKE-190-102-III-S Handheld Oscilloscope, 2 Channel, 100MHz, SCC-293 Kit, 190 Series III
COLOR SCOPEMETER, 100 MHZ, 2 CHANNELS PLUS DMM/EXT INPUT, W/SCC-293 KIT INCLUDE
Hand Held Oscilloscopes, Lcd, 100Mhz; Product Range:Scopemeter 190 Series Iii; Scope Channels:2 Channel, Isolated; Bandwidth:100Mhz; Sampling Rate:1.25Gsps; Display Memory Depth:30 Kpts; Calculated Rise Time:3.5Ns; Plug Type:- Rohs Compliant: Yes |Fluke Electronics FLUKE-190-102-III-S
Bandwidth MHz = 100 / Channels = 2 / Vertical Sensitivity / Div Min. mV/div = 2 / Rise Time ns = 5.8 / Vertical Sensitivity / Div Max. V/div = 100 / Vertical Resolution Bit = 8 / Sampling Rate MS/s = 625 / Resistance Max. MOhm = 30 / Display Type = LCD / Battery Life h = 7 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Time Basis Max. s/div = 4 / Time Basis Min. ns/div = 10 / Warranty = 3 Years

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET