Fluke FLUKE-179-2/IMSK

INDUSTRIAL MULTIMETER SERVICE KIT; Available until stocks are exhausted Alternative available
$ 618.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-179-2/IMSK.

JRH Electronics

Datasheet14 pages11 years ago

SOS electronic

Newark

TME

Inventory History

3 month trend:
-11.42%

Descriptions

Descriptions of Fluke FLUKE-179-2/IMSK provided by its distributors.

INDUSTRIAL MULTIMETER SERVICE KIT; Available until stocks are exhausted Alternative available
Measuring device kit FLUKE-179-2/IMSK, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 10000 μF, CAT III 1000 V, CAT IV 600 V
Voltage Measuring Range = AC: 600 mV ... 1 kV / Voltage Measuring Range = DC: 6 V ... 1 kV / Current Measuring Range Min. - AC mA = 60 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Min. - DC mA = 60 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 50 / Resistance Measuring Range Min. Ohm = 600 / Frequency Min. Hz = 99.9 / Frequency Max. kHz = 99.9 / Number of Digits = 3-1/2 Digits / Other Measuring Ranges = Capacitance: 1 uF ... 10000 uF / Other Measuring Ranges = Continuity: 600 Ohm / Other Measuring Ranges = Diode Test: 2.4 V / Other Measuring Ranges = Temperature: -40 ... 400 °C / Display Type = Backlit LCD / Battery Type = 1x 9 V / Battery Life h = 200 / DMM Type = Handheld / Continuity Check = Yes / Calibrated = No

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 179-2/IMSK
  • FLUKE 179-2/IMSK
  • FLUKE-179-2/IMSK.
  • FLUKE179-2/IMSK
  • FLUKE1792/IMSK