Fluke FLUKE-179 ESFP

Digital Multimeter 600mV - 1000V AC 600mV - 1000V DC 60mA - 10A AC/DC 600 - 50M Ohms
$ 503.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-179 ESFP.

Newark

Datasheet2 pages25 years ago

JRH Electronics

Jameco

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-28.10%

Descriptions

Descriptions of Fluke FLUKE-179 ESFP provided by its distributors.

Digital Multimeter 600mV - 1000V AC 600mV - 1000V DC 60mA - 10A AC/DC 600 - 50M Ohms
1564549 - Fluke FLUKE-179 ESFP Trms Multimeter W/Backlight & Temp (Eng Sp Fr Por)
Series 170 Digital Multimeter, Maximum AC Current Measurement 10, Battery
MULTIMETER, DIGITAL, 0.1MV TO 1000 VAC/DC, 0.1 TO 50MOHMS, CAP, TEMP, CURRENT
DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; No. of Digits:3.75; DMM Response Type:True RMS; Display Count:6000; Range Selection:Auto, Manual; Voltage Measure DC Max:1kV RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1564549
  • 179 ESFP
  • 179-ESFP
  • 179ESFP
  • FLUKE 179 ESFP
  • FLUKE-179 ESFP.
  • FLUKE-179-ESFP
  • FLUKE-179ESFP
  • FLUKE179 ESFP
  • FLUKE179ESFP