Fluke FLUKE-1773/BASIC

Fluke FLUKE-1773/BASIC Power Quality Analyzer, Three-Phase, 4 Input, 24Bit, DC-30 kHz, 1770 Series
$ 7,910.534
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-1773/BASIC.

Burklin Elektronik

Datasheet11 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Fluke FLUKE-1773/BASIC provided by its distributors.

Fluke FLUKE-1773/BASIC Power Quality Analyzer, Three-Phase, 4 Input, 24Bit, DC-30 kHz, 1770 Series
Power Analysis Tester/0.5V-1Kv/1Ch/30Khz; Analyzer Functions:Current, Power, Voltage; No. Of Channels:1 Channel; Voltage Range Rms:500Mv To 1Kv; Bandwidth:30Khz; External Height:2.4"; External Width:7.5"; External Depth:11" |Fluke Electronics FLUKE-1773/BASIC
Type of Measurement = RMS / Current Measuring Range Min. A = 150 / Current Measuring Range Max. kA = 6 / Voltage Measuring Range = 1 kV / Power Measuring Range Min. W = 15 / Power Measuring Range Max. MW = 6 / Frequency Measuring Range Min. Hz = 42.5 / Frequency Measuring Range Max. Hz = 69 / Measurement Standards = IEC 60721-3-3 / Power Consumption VA = 40 / Channels = 4 / Display Type = LCD / Display Type = Touchscreen / Interface Type = Bluetooth / Interface Type = Ethernet / Interface Type = USB / Interface Type = Wi-Fi (Optional) / Memory = 8 GB / Battery Type = Rechargeable / Protection Rating = IP50

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE1773/BASIC