Fluke FLUKE-1550C/KIT

Fluke 1550C/KIT Megohmmeter/Insulation Resistance Tester Kit, 5kV, > 2 teraohm
$ 7,291.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-1550C/KIT.

element14 APAC

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Fluke FLUKE-1550C/KIT provided by its distributors.

Fluke 1550C/KIT Megohmmeter/Insulation Resistance Tester Kit, 5kV, > 2 teraohm
TESTER, INSULATION, 5KV, 2TOHM; Insulation Tester Type: Digital Megohmmeter; Insulation Testing Voltage: 250V, 500V, 1kV, 2.5kV, 5kV; Insulation Testing Resistance: 200kohm to 2Tohm; Operating Temperature Min: -20°C; Operati
Digital Insulation Tester, 5000V, 1Tohm; Kit Contents:-; Product Range:-; External Depth:160Mm; External Height:277Mm; External Width:269Mm; Insulation Test Resistance:200Kohm To 1Tohm; Insulation Tester Type:Digital Megohmmeter Rohs Compliant: Na |Fluke Electronics FLUKE-1550C/KIT
Tester Type = Insulation & Resistance Tester / Insulation Resistance Min. kOhm = 200 / Insulation Resistance Max. TOhm = 1 / Insulation Resistance Accuracy = ±5 ... ±20 % / Other Measuring Ranges = Leakage Current: 1 nA ... 2 mA / Other Measuring Ranges = Capacitance: 0.01uF ... 15.00uF / Test Voltage kV = 5 / Short Circuit Current mA = 2 / Display Type = LCD / Interface Type = USB-IR / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Protection Rating = IP40 / Measuring Functions = Automatic Calculation of Dielectric Absorption (DAR) / Measuring Functions = Polarization Index (PI) / Measuring Functions = Resistance / Measuring Functions = Capacitance / Measuring Functions = Leakage Current

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550C/KIT
  • 3665127
  • FLUKE 1550C/KIT
  • FLUKE1550C/KIT
  • FLUKE1550CKIT