Fluke FLUKE-1550C

Fluke FLUKE-1550C 5Kv Insulation Tester, CAT III 1000V, CAT IV 600V, 1TOhm/2TOhm Resistance
$ 6,629.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-1550C.

Farnell

Datasheet2 pages0 years ago
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago

JRH Electronics

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-54.10%

Descriptions

Descriptions of Fluke FLUKE-1550C provided by its distributors.

Fluke FLUKE-1550C 5Kv Insulation Tester, CAT III 1000V, CAT IV 600V, 1TOhm/2TOhm Resistance
DIGITAL INSULATION TESTER, 5000V, 1TOHM Insulation Tester Type:Digital; Insulation Test Resistance:1Tohm; Operating Temperature Range:-20
5 Kv Insulation Tester; Insulation Tester Type:Digital Megohmmeter; Insulation Testing Voltage:250V, 500V, 1Kv, 2.5Kv, 5Kv; Insulation Testing Resistance:200Kohm To 1Tohm; Operating Temperature Min:-20°C; External Height:277Mm Rohs Compliant: Yes |Fluke Electronics FLUKE-1550C
Tester Type = Insulation & Resistance Tester / Insulation Resistance Min. kOhm = 200 / Insulation Resistance Max. TOhm = 1 / Insulation Resistance Accuracy = ±5 ... ±20 % / Other Measuring Ranges = Leakage Current: 1 nA ... 2 mA / Other Measuring Ranges = Capacitance: 0.01uF ... 15.00uF / Test Voltage kV = 5 / Short Circuit Current mA = 2 / Display Type = LCD / Interface Type = USB-IR / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Protection Rating = IP40 / Measuring Functions = Automatic Calculation of Dielectric Absorption (DAR) / Measuring Functions = Polarization Index (PI) / Measuring Functions = Resistance / Measuring Functions = Capacitance / Measuring Functions = Leakage Current

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550C
  • 3665021
  • FLUKE 1550C
  • FLUKE1550C