Fluke FLUKE-123B/NA

Fluke 123B Industrial ScopeMeter Hand-Held Oscilloscope (20 MHz)
$ 2,018.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-123B/NA.

Newark

Datasheet11 pages10 years ago

Inventory History

3 month trend:
-23.53%

Related Parts

Keysight TechnologiesU1602B-001
DIGITAL OSCILLOSCOPE, HANDHELD, ORANGE, 20 MHZ WITH USB PORT
Pico Technology PICOSCOPE 2205A オシロスコープ

Descriptions

Descriptions of Fluke FLUKE-123B/NA provided by its distributors.

Fluke 123B Industrial ScopeMeter Hand-Held Oscilloscope (20 MHz)
Industrial ScopeMeter Handheld Oscilloscope
INDUSTRIAL SCOPEMETER 20MHZ, N AMERICA | Fluke FLUKE-123B/NA
INDL SCOPEM 20MHZ N AMERICA,FLUKE123B/NA SCOPEMETER,
Industrial Scopemeter,20MHz,North
Industrial Scopemeter™ Hand-Held Oscilloscope, 2 Input Channels, 20 Mhz Bandwidth; Product Range:120B Series; Scope Channels:2 Channel; Bandwidth:20Mhz; Sampling Rate:25Msps; Display Memory Depth:512 Pts; Plug Type:- Rohs Compliant: Yes |Fluke Electronics FLUKE-123B/NA

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 123B/NA
  • FLUKE123B/NA