Fluke FLUKE 87-V/EUR

FLUKE 87 V Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 9999uF
$ 578.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE 87-V/EUR.

Farnell

Datasheet4 pages21 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet2 pages22 years ago

Master Electronics

element14 APAC

SOS electronic

TME

Supply Chain

Introduction Date2016-08-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fluke FLUKE 87-V/EUR provided by its distributors.

FLUKE 87 V Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 9999uF
MULTIMETER, DIGITAL, HAND HELD, 6000; Dmm Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; No. of Digits:4.5;
MULTIMETER DIGITAL HANDHELD, 4-1/2 DIGIT DMM Type:Handheld Voltage Measuring Range DC:600.0mV, 6.000V, 60.00V, 600.0V, 1000V Voltage Measuring Range AC:600.0mV, 6.000V, 60.00V, 600.0V, 1000V
DIGITAL MULTIMETER, HH, TRUE-RMS, 10A; No. of Digits: 4.5; DMM Response Type: True RMS; Display Count: 20000; Range Selection: Auto, Manual; Voltage Measure DC Max: 1kV; Voltage Measure AC Max: 1kV; Current Measure DC Max: 10A;
Number of Digits = 4-1/2 Digits / Display Count = 20000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 50 / Frequency Max. kHz = 199.99 / Capacitance Max. uF = 9999 / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1090 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 80 Series / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 1x 9 V / Battery Life h = 400 / Weight g = 355

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87 V
  • 87-5/EUR
  • 87-V
  • 87V
  • FLUKE 87 V
  • FLUKE 87-V
  • FLUKE 87-V/EUR.
  • FLUKE 87-V/EUR..
  • FLUKE 87V
  • FLUKE 87V/EUR
  • FLUKE-87-5/EUR
  • FLUKE-87-V
  • FLUKE-87-V/EUR
  • FLUKE-87V
  • FLUKE/87/V
  • FLUKE87-V
  • FLUKE87-V/EUR
  • FLUKE87-VEUR
  • FLUKE87V
  • FLUKE87V/EUR