Fluke FLUKE 64 MAX

Fluke FLUKE-64 MAX Infrared Thermometer, -30 to 600 C, D: S of 20: 1, Logging, 60 Series
$ 316.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE 64 MAX.

Newark

Datasheet2 pages9 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-23.89%

Descriptions

Descriptions of Fluke FLUKE 64 MAX provided by its distributors.

Fluke FLUKE-64 MAX Infrared Thermometer, -30 to 600 C, D:S of 20:1, Logging, 60 Series
Temperature Measuring Range:-30°C to +600°C; Accuracy:1%; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Product Range:Fluke 60 Series RoHS Compliant: Yes
IR THERMOMETERS, -30 TO 600DEGC; Temperature Measuring Range: -30°C to +600°C; Accuracy %: 1%; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Product Range: -; SVHC: No S; Available until stocks are exhausted
Inputs = 1 / Accuracy °C = 1 / IR Temperature Range Min. °C = -30 / IR Temperature Range Max. °C = 600 / Resolution °C = 0.1 / Response Time ms = 500 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 20:1 / Display Type = Backlit LCD / Data Storage = Yes / Battery Type = 1x AA / Battery Life h = 30

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 64 MAX.
  • FLUKE 64MAX
  • FLUKE-64 MAX
  • FLUKE-64 MAX.
  • FLUKE-64-MAX
  • FLUKE-64MAX
  • FLUKE64 MAX
  • FLUKE64MAX