Fluke FLK-TI32 60HZ

Handheld Thermal Imaging Camera, 320X240 Res, -20 - 600C, Color Lcd, Ti Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FLK-TI32 60HZ. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLK-TI32 60HZ.

RS (Formerly Allied Electronics)

Datasheet3 pages16 years ago

Descriptions

Descriptions of Fluke FLK-TI32 60HZ provided by its distributors.

HANDHELD THERMAL IMAGING CAMERA, 320X240 RES, -20 - 600C, COLOR LCD, TI SERIES
3472360 - Fluke FLK-TI32 60HZ Industrial-Commercial Thermal Imager 60Hz
FLUKE 3472360 INDLCOM THRML IMAGER,60HZ320X240 FLKTI3260HZ,INFRARED CAMERA
INDUST COMM THERMAL IMAGER 60HZ
FLUKE-Ti32 Thermal Imager; Temperature Measuring Range:-20°C to 600°C; Temperature Tester Type:Thermography; Accuracy %:2%; Operating Temperature Range:-10°C to +50°C ;RoHS Compliant: NA

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3472360
  • FLK-TI32 60 HZ
  • FLUKE-FLK-TI32 60 HZ