Fluke FLK-IRR1-SOL

Fluke FLK-IRR1-SOL Solar Irradiance Meter, 1400 W/m2, -30 To 100 C, Array Orient / Tilt Angle
$ 437.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLK-IRR1-SOL.

JRH Electronics

Datasheet3 pages5 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+13.68%

Descriptions

Descriptions of Fluke FLK-IRR1-SOL provided by its distributors.

Fluke FLK-IRR1-SOL Solar Irradiance Meter, 1400 W/m2, -30 To 100 C, Array Orient / Tilt Angle
Infrared Thermal Camera, LCD / Touchscreen, -20 ... 650°C, 9Hz, IP54, LaserSharp Auto Focus / Manual, 640 x 480, 34 x 24°
Measurement Max:-; Resolution (lx):-; Accuracy:5%; External Height:35mm; External Width:80mm; External Depth:150mm; Product Range:-
Other Measuring Ranges = Irradiance: 0 ... 1400 W/m² / Other Measuring Ranges = Inclination Angle: -90 ... 90° / Other Measuring Ranges = Temperature: -30 ... 100 °C / Other Measuring Ranges = Compass: 0 ... 360° / Display Type = LCD / Battery Type = 4x AA, 1.5 V / Battery Life h = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLK-IRR1-SOL.