Fluke FLK-A3000FC KIT

A3000 FC Kit includes Multimeter, AC Current Clamp Meter, Accessories
$ 633.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLK-A3000FC KIT.

Newark

Datasheet14 pages11 years ago
Datasheet12 pages12 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Fluke FLK-A3000FC KIT provided by its distributors.

A3000 FC Kit includes Multimeter, AC Current Clamp Meter, Accessories
Electronic Measuring Probe,Multimeter,600 Mv6606001000 VacVdc,400 A,1 32 3009
Kit Contents:Multimeter, AC Current Clamp Module and Accessories; Product Range:Fluke Connect 3000 FC Series RoHS Compliant: Yes
Voltage Measuring Range = AC: 600 mV ... 1 kV / Voltage Measuring Range = DC: 600 mV ... 1 kV / Current Measuring Range Min. - AC mA = 60 / Current Measuring Range Max. - AC mA = 400 / Current Measuring Range Min. - DC mA = 60 / Current Measuring Range Max. - DC mA = 400 / Resistance Measuring Range Max. MOhm = 50 / Resistance Measuring Range Min. Ohm = 600 / Frequency Min. Hz = 99.99 / Frequency Max. kHz = 99.99 / Number of Digits = 3-1/2 Digits / Other Measuring Ranges = Capacitance: 1000 nF ... 9999 uF / Display Type = LCD / Battery Type = 3x AA / Battery Life h = 250 / DMM Type = Handheld / Continuity Check = Yes / Calibrated = No

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLK-A3000 FC KIT
  • FLK-A3000 FC KIT.