Fluke FLK-3000FC

Digital Multimeter, 1, 000 V Max DC, 0 V Max AC, TRMS, 6, 000 Instrument Counts, LCD
$ 438.028
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLK-3000FC.

JRH Electronics

Datasheet2 pages10 years ago

Farnell

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
+120%

Descriptions

Descriptions of Fluke FLK-3000FC provided by its distributors.

Digital Multimeter, 1,000 V Max DC, 0 V Max AC, TRMS, 6,000 Instrument Counts, LCD
MULTIMETER, DIGITAL, HANDHELD; DMM Functions: Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; Current Measure AC Max: 400mA; Current Meas; Available until stocks are exhausted Alternative available
Number of Digits = 3-1/2 Digits / Display Count = 6000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC mA = 400 / Current Measuring Range Max. - DC mA = 400 / Resistance Measuring Range Max. MOhm = 50 / Frequency Max. kHz = 99.99 / Capacitance Max. uF = 10000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 3000FC / Safety Category = CAT IV 600 V / Safety Category = CAT III 1 kV / Battery Type = 3x AA / Battery Life h = 250 / Weight g = 340

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLK-3000 FC
  • FLK-3000FC.
  • FLK3000 FC
  • FLK3000FC
  • FLUKE 3000 FC
  • FLUKE 3000FC
  • FLUKE3000FC