Fluke FLK-100-CLKT

3460439 - Fluke FLK-100-CLKT 4 In (100Mm) C-Range Ir Window Kwik Twist
$ 689.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLK-100-CLKT.

Master Electronics

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-67.52%

Descriptions

Descriptions of Fluke FLK-100-CLKT provided by its distributors.

3460439 - Fluke FLK-100-CLKT 4 In (100Mm) C-Range Ir Window Kwik Twist
INFRARED WINDOW 4 INCH (100MM) C-RANGE KWIK TWIST CLIRVU CLKT SERIES
C-Range IR Window for Outdoor Application withstands electric-arc up to 50kA for 30 cycles, 4"(100mm
Fluke Venster voor kast/lessenaar 4CLKT - 3460439
C-Range Infrared Window for Outdoor Applications
CRange Infrared Window Kwik Twist,4in
IR WINDOW, 89MM, NEMA 3/12; Viewing Aperture Diameter:89mm; IP Rating:IP65; NEMA Rating:NEMA 3, 12; For Use With:Fluke IR Instruments; Product Range:C Range; Crystal Insert Diameter:100mm; Window Thickness:4mm RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3460439
  • FLK-100-CLKT.
  • FLK100CLKT
  • FLUKE-FLK-100-CLKT