Thermography Temperature Window IR Crystal For Use With: IR Fusion compatible; Accessory Type:Infrared Window Crystal Lens; Temperature Tester Type:Thermography ;
IR WINDOW, HAWK C RANGE; Viewing Aperture Diameter:68mm; IP Rating:IP65; NEMA Rating:NEMA 3, 12; For Use With:Fluke IR Instruments; Product Range:-; SVHC:No SVHC (15-Jun-2015); Crystal Insert Diameter:75mm; Window Thickn