Fluke C789

Case; Meter; Three compartments, removable handle and shoulder strap
$ 227.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke C789.

Electro Sonic

Datasheet2 pages5 years ago
Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Fluke C789 provided by its distributors.

Case; Meter; Three compartments, removable handle and shoulder strap
CASE, SOFT CARRY 860 SERIES; SVHC:No SVHC (19-Dec-2011); Calibration Code:12
Fluke C789 Soft Carrying Case, 12" x 10" x 3", Polyester, Black/Yellow
Process Calibration Tools SOFT CARRYING CASE
Soft Carrying Case, 12x10x3, Black/Yellow
C789 - Fluke Soft Carrying Case (946694)
CASE, SOFT SYNTHETIC WOVEN FABRIC
Carrying Case Material:Fabric; Case Color:Black; External Height - Imperial:9.7"; External Height - Metric:245.9mm; External Width - Imperial:5.19"; External Width - Metric:132mm; External Depth - Imperial:2.71"; Product Range:- RoHS Compliant: NA

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C789.
  • FLUKE C789
  • FLUKE-C789