CARRY CASE, SOFT, FLUKE C195; Case Type: Carrying Case; Case Colour: Black; For Use With: Oscilloscopes, 190 Series ScopeMeter® Test Tool; Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type: Soft Carrying Case
Case Type:Carrying Case; Case Color:Black; For Use With:Fluke 190 Series ScopeMeter Hand-Held Oscilloscopes; Product Range:-; Colour:Black; External Depth - Imperial:6.89"; External Depth - Metric:175mm; External Width - Metric:440mmRoHS Compliant: NA