CASE, FLUKE METER FLUKE C125; Case Type: Carrying Case; Case Colour: Black; For Use With: Fluke Multimeters & Testers; Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type: Soft C; Available until stocks are exhausted
Softside Fabric Meter Case For Use With:Fluke ScopeMeter 123 Features:Zipper Closure Detachable External Pouch 1-Yr. Mfr. Warranty Color:Black and Yellow
Case Type:Carrying Case; Case Color:Black; For Use With:120 Series ScopeMeters; Product Range:Fluke 120 Series; Accessory Type:Soft Fabric Meter Case; Colour:Black and Yellow; External Depth - Imperial:1.49" RoHS Compliant: NA