Fluke C101

Fluke C101 Hard Carrying Case with Configurable Foam Inserts
$ 119.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke C101.

element14 APAC

Datasheet1 page18 years ago
Datasheet1 page11 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.80%

Descriptions

Descriptions of Fluke C101 provided by its distributors.

Fluke C101 Hard Carrying Case with Configurable Foam Inserts
CASE, HARD FLUKE C101; Case Type: Carrying Case; Case Colour: Black; For Use With: Fluke 170, 27, 80, T5/T+/T+Pro, 705/707, 712/714/715/717, 724/725/726, 787 & 789 Series Testers; Produ; Available until stocks are exhausted
Carrying Case; Case Type:Hard Carrying Case; Case Color:Black; For Use With:Industrial Test Tools; Product Range:-; Accessory Type:Hardside Carrying Case; Carrying Case Material:Pp (Polypropylene); External Depth - Imperial:4.1" Rohs Compliant: Na |Fluke Electronics FLUKE-C101

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2437514
  • C101.
  • FLUKE C101
  • FLUKE C101.
  • FLUKE-C101