Fluke 9308

Fluke 9308 Hard Carrying Case, 11.81" x 8.87" x 5.18", Foam Lined, Watertight
$ 372.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 9308.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Fluke 9308 provided by its distributors.

Fluke 9308 Hard Carrying Case, 11.81" x 8.87" x 5.18", Foam Lined, Watertight
Case Type:Carrying Case; Case Color:Black; For Use With:Fluke 9102 Handheld Dry Well, 9132 Portable Infrared Calibrator & 9140 Dry Well Calibrator; Product Range:-; Accessory Type:Carrying Case RoHS Compliant: NA
Accessory Type = Hard Transport Case / Suitable for = 9100S Handheld Dry Well / Suitable for = 9132 Portable IR Calibrator / Suitable for = 9140 Dry Well Calibrator / Case & Holster Colour = Black / Case & Holster Material = Plastic

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9308.