Fluke 80PK-8

Type-K Pipe Clamp Thermocouple Probe, -29 to 149°C for Pipe from 6.4 to 34.9mm
$ 257.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80PK-8.

JRH Electronics

Datasheet1 page11 years ago

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+8.62%

Descriptions

Descriptions of Fluke 80PK-8 provided by its distributors.

Type-K Pipe Clamp Thermocouple Probe, -29 to 149°C for Pipe from 6.4 to 34.9mm
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 149 / Measuring Temperature Min. °C = -29 / Cable Length m = 1 / Suitable for = 714B
Test Probe Functions:Temperature; For Use With:Type K Thermocouple Temperature Measuring Instruments; Product Range:-; Accuracy:1.9°C; Range:-20deg to +300degF; Temperature Max:149°C; Temperature Min:-29°C RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80PK-8.
  • 80PK8
  • FLUKE 80PK-8
  • FLUKE-80PK-8