Fluke 80PK-3A

Fluke 1738 Advanced Power and Energy Logger with Fluke Connect, Channels, 1 kV, 69Hz
$ 237.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80PK-3A.

JRH Electronics

Datasheet1 page11 years ago

element14 APAC

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-13.81%

Descriptions

Descriptions of Fluke 80PK-3A provided by its distributors.

Fluke 1738 Advanced Power and Energy Logger with Fluke Connect, Channels, 1 kV, 69Hz
Test Probe Test Probe Functions:Temperature; For Use With:Flat or Curved Surfaces such as Plates and Rollers; Range:-32deg to 500degF ;
PROBE, THERMOCOUPLE, TYPE K, 0-260DEG C; Test Probe Functions: Temperature; For Use With: Type K Thermocouple Temperature Measuring Instruments; Product Range: -; SVHC: No SVHC (15-Jun-2; Available until stocks are exhausted
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 260 / Measuring Temperature Min. °C = 0 / Cable Length m = 1 / Suitable for = 52 II / Suitable for = 53 II / Suitable for = 54 II / Suitable for = 179 / Suitable for = 27 II / Suitable for = 83V / Suitable for = 28 II / Suitable for = 572-2 / Suitable for = 568 Ex

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80PK-3A.
  • 80PK-3A..
  • 80PK3A
  • FLUKE 80PK-3A
  • FLUKE 80PK3A
  • FLUKE-80PK-3A
  • FLUKE80PK-3A