Fluke 80PK-27

Probe, Temperature; for Industrial Surface; -127 to 600 degC; Type-K Thermocouple
$ 465.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80PK-27.

JRH Electronics

Datasheet1 page11 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.91%

Descriptions

Descriptions of Fluke 80PK-27 provided by its distributors.

Probe, Temperature; for Industrial Surface; -127 to 600 degC; Type-K Thermocouple
PROBE, SURFACE, FLUKE 80PK-27; Test Probe Functions: Temperature; For Use With: Type K Thermocouple Temperature Measuring Instruments; Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type: Probe; Accuracy %: 1.2%; Tem
Product Range:Suregrip; Accuracy:1.2%; Features:Type-K thermocouple for surfaces in rugged environment; Durable ribbon sensor; For Use With:Type K Thermocouple Temperature Measuring Instruments; Temperature Max:600°C RoHS Compliant: Yes
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 600 / Measuring Temperature Min. °C = -127 / Length mm = 203 / Cable Length m = 1 / Suitable for = 52II / Suitable for = 53II / Suitable for = 54II / Suitable for = 179 / Suitable for = 233 / Suitable for = 27II / Suitable for = 83V / Suitable for = 28II / Suitable for = 572-2 / Suitable for = 568Ex

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2098723
  • 80PK-27.
  • 80PK27
  • FLUKE 80PK-27
  • FLUKE 80PK27
  • FLUKE-80PK-27
  • FLUKE80PK-27